Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL102D503CR-G

DigiKey Part Number
893-1381-2-ND - Tape & Reel (TR)
893-1381-1-ND - Cut Tape (CT)
893-1381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL102D503CR-G
Description
DC DC CONVERTER 4.9-5.1V 2.5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 4.9 ~ 5.1V 500mA 0.9V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
XCL102D503CR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
500mA
Mfr
Power (Watts)
2.5 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
OCP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Non-Isolated PoL Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
0.9V
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Max)
6V
Supplier Device Package
CL-2025-02
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,55700 €15,57 €
251,42160 €35,54 €
1001,27320 €127,32 €
2501,20244 €300,61 €
5001,17032 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08115 €3.243,45 €
6.0001,05990 €6.359,40 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €