
XC9802B313DR-G | |
|---|---|
DigiKey Part Number | XC9802B313DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9802B313DR-G |
Description | IC REG BOOST 3.1V 80MA 8USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.1V 1 Output 80mA 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USP (2.7x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72427 € | 2.172,81 € |
| 6.000 | 0,69745 € | 4.184,70 € |
| Unit Price without VAT: | 0,72427 € |
|---|---|
| Unit Price with VAT: | 0,86188 € |

