
XC9801B313DR-G | |
|---|---|
DigiKey Part Number | XC9801B313DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9801B313DR-G |
Description | IC REG BOOST 3.1V 80MA 8USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.1V 1 Output 80mA 8-UDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 300kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-USP (2.7x2.5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81803 € | 2.454,09 € |
| Unit Price without VAT: | 0,81803 € |
|---|---|
| Unit Price with VAT: | 0,97346 € |

