
XC9705B75DPR-G | |
|---|---|
DigiKey Part Number | 893-XC9705B75DPR-GTR-ND - Tape & Reel (TR) 893-XC9705B75DPR-GCT-ND - Cut Tape (CT) 893-XC9705B75DPR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9705B75DPR-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,74720 € | 18,68 € |
| 100 | 0,66140 € | 66,14 € |
| 250 | 0,62044 € | 155,11 € |
| 500 | 0,59582 € | 297,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57553 € | 575,53 € |
| 2.000 | 0,55884 € | 1.117,68 € |
| 3.000 | 0,55047 € | 1.651,41 € |
| 5.000 | 0,54121 € | 2.706,05 € |
| 7.000 | 0,53579 € | 3.750,53 € |
| 10.000 | 0,53059 € | 5.305,90 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

