
XC9704B75CER-G | |
|---|---|
DigiKey Part Number | 893-XC9704B75CER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9704B75CER-G |
Description | 36V OPERATION 600MA SYNCH. BUCK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47167 € | 1.415,01 € |
| 6.000 | 0,46092 € | 2.765,52 € |
| 9.000 | 0,45553 € | 4.099,77 € |
| 15.000 | 0,44956 € | 6.743,40 € |
| Unit Price without VAT: | 0,47167 € |
|---|---|
| Unit Price with VAT: | 0,56129 € |

