


XC9702A75CDR-G | |
|---|---|
DigiKey Part Number | 893-XC9702A75CDR-G-ND |
Manufacturer | |
Manufacturer Product Number | XC9702A75CDR-G |
Description | IC REG BUCK ADJ 300MA 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 300mA 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Case | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78100 € | 2.343,00 € |
| Unit Price without VAT: | 0,78100 € |
|---|---|
| Unit Price with VAT: | 0,92939 € |

