
XC9505B095DR-G | |
|---|---|
DigiKey Part Number | XC9505B095DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9505B095DR-G |
Description | 2CH. STEP-DOWN / INVERTING DC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 10-USP (2.7x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 500kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 10-UFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-USP (2.7x2.5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94156 € | 2.824,68 € |
| 6.000 | 0,90669 € | 5.440,14 € |
| Unit Price without VAT: | 0,94156 € |
|---|---|
| Unit Price with VAT: | 1,12046 € |

