
XC9504B092DR-G | |
|---|---|
DigiKey Part Number | 893-XC9504B092DR-GTR-ND - Tape & Reel (TR) 893-XC9504B092DR-GCT-ND - Cut Tape (CT) 893-XC9504B092DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9504B092DR-G |
Description | 2CH. STEP-DOWN / INVERTING DC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 10-USP (2.7x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 10V | |
Frequency - Switching | 180kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-USP (2.7x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,85400 € | 18,54 € |
| 25 | 1,59760 € | 39,94 € |
| 100 | 1,30840 € | 130,84 € |
| 250 | 1,16768 € | 291,92 € |
| 500 | 1,08176 € | 540,88 € |
| 1.000 | 1,01039 € | 1.010,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86318 € | 2.589,54 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

