
XC9502B093DR-G | |
|---|---|
DigiKey Part Number | XC9502B093DR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9502B093DR-G |
Description | 2CH.STEP-UP/DOWN DC/DC CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 10-USP (2.7x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | PWM Signal | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 10V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 80% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | 10-USP (2.7x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,10784 $ | 3.323,52 $ |
| 6.000 | 1,06681 $ | 6.400,86 $ |
| Unit Price without VAT: | 1,10784 $ |
|---|---|
| Unit Price with VAT: | 1,31833 $ |

