
XC9502B092DR-G | |
|---|---|
DigiKey Part Number | 893-XC9502B092DR-GTR-ND - Tape & Reel (TR) 893-XC9502B092DR-GCT-ND - Cut Tape (CT) 893-XC9502B092DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9502B092DR-G |
Description | 2CH.STEP-UP/DOWN DC/DC CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 10-USP (2.7x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 180kHz |
Series | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 10-UFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 10-USP (2.7x2.5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54300 € | 15,43 € |
| 25 | 1,40840 € | 35,21 € |
| 100 | 1,26120 € | 126,12 € |
| 250 | 1,19088 € | 297,72 € |
| 500 | 1,15862 € | 579,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,07057 € | 3.211,71 € |
| 6.000 | 1,04950 € | 6.297,00 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

