
XC9401C60CSR-G | |
|---|---|
DigiKey Part Number | XC9401C60CSR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9401C60CSR-G |
Description | IC LED DRIVER OFFL PWM SOT25-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck) PWM Dimming SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 9V |
Manufacturer Torex Semiconductor Ltd | Voltage - Supply (Max) 15V |
Series | Dimming PWM |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck) | Package / Case SC-74A, SOT-753 |
Internal Switch(s) No | Supplier Device Package SOT-25-5 |
Number of Outputs 1 | Base Product Number |

