
XC9289B3EC1R-G | |
|---|---|
DigiKey Part Number | 893-XC9289B3EC1R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9289B3EC1R-G |
Description | IC REG BUCK 3.45V 1.5A LGA-8B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.45V 1 Output 1.5A 8-XFLGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package LGA-8B01 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27244 € | 1.362,20 € |
| 10.000 | 0,26643 € | 2.664,30 € |
| 15.000 | 0,26341 € | 3.951,15 € |
| 25.000 | 0,26008 € | 6.502,00 € |
| Unit Price without VAT: | 0,27244 € |
|---|---|
| Unit Price with VAT: | 0,32420 € |

