
XC9288A3EDPR-G | |
|---|---|
DigiKey Part Number | 893-XC9288A3EDPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A3EDPR-G |
Description | IC REG BUCK 3.45V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.45V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-89-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26127 € | 261,27 € |
| 2.000 | 0,25264 € | 505,28 € |
| 3.000 | 0,24832 € | 744,96 € |
| 5.000 | 0,24354 € | 1.217,70 € |
| 7.000 | 0,24074 € | 1.685,18 € |
| 10.000 | 0,23805 € | 2.380,50 € |
| 25.000 | 0,23226 € | 5.806,50 € |
| Unit Price without VAT: | 0,26127 € |
|---|---|
| Unit Price with VAT: | 0,31091 € |

