
XC9288A3DCPR-G | |
|---|---|
DigiKey Part Number | 893-XC9288A3DCPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A3DCPR-G |
Description | IC REG BUCK 3.35V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.35V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26456 € | 264,56 € |
| 2.000 | 0,25582 € | 511,64 € |
| 3.000 | 0,25145 € | 754,35 € |
| 5.000 | 0,24660 € | 1.233,00 € |
| 7.000 | 0,24377 € | 1.706,39 € |
| 10.000 | 0,24105 € | 2.410,50 € |
| 25.000 | 0,23518 € | 5.879,50 € |
| Unit Price without VAT: | 0,26456 € |
|---|---|
| Unit Price with VAT: | 0,31483 € |

