
XC9288A3CDER-G | |
|---|---|
DigiKey Part Number | 893-XC9288A3CDER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A3CDER-G |
Description | IC REG BUCK 3.25V 1.5A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.25V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package USP-6C |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22678 € | 680,34 € |
| 6.000 | 0,22090 € | 1.325,40 € |
| 9.000 | 0,21795 € | 1.961,55 € |
| 15.000 | 0,21469 € | 3.220,35 € |
| 21.000 | 0,21279 € | 4.468,59 € |
| 30.000 | 0,21096 € | 6.328,80 € |
| Unit Price without VAT: | 0,22678 € |
|---|---|
| Unit Price with VAT: | 0,26987 € |

