
XC9288A18CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9288A18CPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A18CPR-G |
Description | IC REG BUCK 1.8V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30741 $ | 307,41 $ |
| 2.000 | 0,29726 $ | 594,52 $ |
| 3.000 | 0,29218 $ | 876,54 $ |
| 5.000 | 0,28655 $ | 1.432,75 $ |
| 7.000 | 0,28326 $ | 1.982,82 $ |
| 10.000 | 0,28009 $ | 2.800,90 $ |
| 25.000 | 0,27328 $ | 6.832,00 $ |
| Unit Price without VAT: | 0,30741 $ |
|---|---|
| Unit Price with VAT: | 0,36582 $ |

