Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 1.5A SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9287A2LCPR-G

DigiKey Part Number
893-XC9287A2LCPR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9287A2LCPR-G
Description
IC REG BUCK 2.85V 1.5A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 1.5A SOT-89-5/6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89-5
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
1.0000,26456 €264,56 €
2.0000,25582 €511,64 €
3.0000,25145 €754,35 €
5.0000,24660 €1.233,00 €
7.0000,24377 €1.706,39 €
10.0000,24105 €2.410,50 €
25.0000,23518 €5.879,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26456 €
Unit Price with VAT:0,31483 €