Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 1.5A SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9287A1LDPR-G

DigiKey Part Number
893-XC9287A1LDPR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9287A1LDPR-G
Description
IC REG BUCK 1.85V 1.5A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.85V 1 Output 1.5A SOT-89-5/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 105°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
SOT-89-5
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.5V
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
1.0000,26127 €261,27 €
2.0000,25264 €505,28 €
3.0000,24832 €744,96 €
5.0000,24354 €1.217,70 €
7.0000,24074 €1.685,18 €
10.0000,23805 €2.380,50 €
25.0000,23226 €5.806,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26127 €
Unit Price with VAT:0,31091 €