
XC9285A2LCER-G | |
|---|---|
DigiKey Part Number | 893-XC9285A2LCER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9285A2LCER-G |
Description | IC REG BUCK 2.85V 1A USP-6C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.85V 1 Output 1A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23953 € | 718,59 € |
| 6.000 | 0,23337 € | 1.400,22 € |
| 9.000 | 0,23029 € | 2.072,61 € |
| 15.000 | 0,22687 € | 3.403,05 € |
| 21.000 | 0,22487 € | 4.722,27 € |
| 30.000 | 0,22295 € | 6.688,50 € |
| Unit Price without VAT: | 0,23953 € |
|---|---|
| Unit Price with VAT: | 0,28504 € |

