


XC9276D4680R-G | |
|---|---|
DigiKey Part Number | 893-XC9276D4680R-GTR-ND - Tape & Reel (TR) 893-XC9276D4680R-GCT-ND - Cut Tape (CT) 893-XC9276D4680R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276D4680R-G |
Description | IC REG BCK 1V/1.8V 150MA DL 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V, 1.8V 2 Output 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,88360 € | 22,09 € |
| 100 | 0,70710 € | 70,71 € |
| 250 | 0,62088 € | 155,22 € |
| 500 | 0,56816 € | 284,08 € |
| 1.000 | 0,52428 € | 524,28 € |
| 2.500 | 0,47743 € | 1.193,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45336 € | 2.266,80 € |
| 10.000 | 0,42942 € | 4.294,20 € |
| 15.000 | 0,41734 € | 6.260,10 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

