


XC9276D1410R-G | |
|---|---|
DigiKey Part Number | 893-XC9276D1410R-GTR-ND - Tape & Reel (TR) 893-XC9276D1410R-GCT-ND - Cut Tape (CT) 893-XC9276D1410R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276D1410R-G |
Description | IC REG BUCK 0.7/1.8V 150MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V, 1.8V 2 Output 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68600 € | 6,86 € |
| 25 | 0,61960 € | 15,49 € |
| 100 | 0,54680 € | 54,68 € |
| 250 | 0,51216 € | 128,04 € |
| 500 | 0,49128 € | 245,64 € |
| 1.000 | 0,47407 € | 474,07 € |
| 2.500 | 0,45590 € | 1.139,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44496 € | 2.224,80 € |
| 10.000 | 0,43595 € | 4.359,50 € |
| 15.000 | 0,43143 € | 6.471,45 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

