Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9267B75CPR-G

DigiKey Part Number
XC9267B75CPR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9267B75CPR-G
Description
IC REG BUCK ADJ 600MA SOT89-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SOT-89-5/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 105°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-89-5
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.