
XC9265A2014R-G | |
|---|---|
DigiKey Part Number | XC9265A2014R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9265A2014R-G |
Description | IC REG BUCK 2V 200MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2V 1 Output 200mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 2V |
Mfr | Voltage - Input (Max) 6V |
Series | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65835 € | 1.975,05 € |
| Unit Price without VAT: | 0,65835 € |
|---|---|
| Unit Price with VAT: | 0,78344 € |

