
XC9252A08AVR-G | |
|---|---|
DigiKey Part Number | 893-1219-2-ND - Tape & Reel (TR) 893-1219-1-ND - Cut Tape (CT) 893-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9252A08AVR-G |
Description | IC REG CTRLR BUCK 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 30V | |
Frequency - Switching | 280kHz ~ 550kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,92900 € | 19,29 € |
| 25 | 1,76680 € | 44,17 € |
| 100 | 1,58750 € | 158,75 € |
| 250 | 1,50204 € | 375,51 € |
| 500 | 1,47472 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,35583 € | 4.067,49 € |
| 6.000 | 1,33021 € | 7.981,26 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

