


XC9243B08CDR-G | |
|---|---|
DigiKey Part Number | 893-1192-2-ND - Tape & Reel (TR) 893-1192-1-ND - Cut Tape (CT) 893-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9243B08CDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11720 € | 27,93 € |
| 100 | 0,99620 € | 99,62 € |
| 250 | 0,93852 € | 234,63 € |
| 500 | 0,90376 € | 451,88 € |
| 1.000 | 0,90374 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83985 € | 2.519,55 € |
| 6.000 | 0,82256 € | 4.935,36 € |
| 9.000 | 0,81390 € | 7.325,10 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

