


XC9242B08DDR-G | |
|---|---|
DigiKey Part Number | 893-XC9242B08DDR-GTR-ND - Tape & Reel (TR) 893-XC9242B08DDR-GCT-ND - Cut Tape (CT) 893-XC9242B08DDR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9242B08DDR-G |
Description | IC REG BUCK ADJ 2A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9243B08DDR-G | Torex Semiconductor Ltd | 50 | 893-XC9243B08DDR-GCT-ND | 1,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,11720 € | 27,93 € |
| 100 | 0,99620 € | 99,62 € |
| 250 | 0,93852 € | 234,63 € |
| 500 | 0,90376 € | 451,88 € |
| 1.000 | 0,90374 € | 903,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,80061 € | 2.401,83 € |
| 6.000 | 0,76069 € | 4.564,14 € |
| 9.000 | 0,74057 € | 6.665,13 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

