Buck Switching Regulator IC Positive Fixed 2.75V 1 Output 600mA 6-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236B2KC4R-G

DigiKey Part Number
XC9236B2KC4R-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9236B2KC4R-G
Description
IC REG BUCK 2.75V 600MA 6USPEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.75V 1 Output 600mA 6-XDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9236B2KC4R-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPEL (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,70406 €2.112,18 €
6.0000,67798 €4.067,88 €
Manufacturers Standard Package
Unit Price without VAT:0,70406 €
Unit Price with VAT:0,83783 €