
XC9236A3HD0R-G | |
|---|---|
DigiKey Part Number | XC9236A3HD0R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9236A3HD0R-G |
Description | IC REG BUCK 3.65V 600MA 5WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.65V 1 Output 600mA 5-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A3HD0R-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLP-5-03 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90310 € | 2.709,30 € |
| Unit Price without VAT: | 0,90310 € |
|---|---|
| Unit Price with VAT: | 1,07469 € |

