
XC9236A3FD0R-G | |
|---|---|
DigiKey Part Number | XC9236A3FD0R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9236A3FD0R-G |
Description | IC REG BUCK 3.55V 600MA 5WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.55V 1 Output 600mA 5-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A3FD0R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-5-03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70406 € | 2.112,18 € |
| 6.000 | 0,67798 € | 4.067,88 € |
| Unit Price without VAT: | 0,70406 € |
|---|---|
| Unit Price with VAT: | 0,83783 € |

