
XC9236A33DER-G | |
|---|---|
DigiKey Part Number | 893-XC9236A33DER-GTR-ND - Tape & Reel (TR) 893-XC9236A33DER-GCT-ND - Cut Tape (CT) 893-XC9236A33DER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A33DER-G |
Description | IC REG BUCK 3.3V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A33DER-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07200 € | 10,72 € |
| 25 | 0,97400 € | 24,35 € |
| 100 | 0,86660 € | 86,66 € |
| 250 | 0,81532 € | 203,83 € |
| 500 | 0,78444 € | 392,22 € |
| 1.000 | 0,78021 € | 780,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63743 € | 1.912,29 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

