
XC9236A1FD4R-G | |
|---|---|
DigiKey Part Number | XC9236A1FD4R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9236A1FD4R-G |
Description | IC REG BUCK 1.55V 600MA 6USPEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.55V 1 Output 600mA 6-XDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A1FD4R-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPEL (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69530 € | 2.085,90 € |
| 6.000 | 0,66955 € | 4.017,30 € |
| Unit Price without VAT: | 0,69530 € |
|---|---|
| Unit Price with VAT: | 0,82741 € |

