
XC9236A12DMR-G | |
|---|---|
DigiKey Part Number | 893-1119-2-ND - Tape & Reel (TR) 893-1119-1-ND - Cut Tape (CT) 893-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A12DMR-G |
Description | IC REG BUCK 1.2V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A12DMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05700 € | 10,57 € |
| 25 | 0,96120 € | 24,03 € |
| 100 | 0,85500 € | 85,50 € |
| 250 | 0,80444 € | 201,11 € |
| 500 | 0,77394 € | 386,97 € |
| 1.000 | 0,74886 € | 748,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71343 € | 2.140,29 € |
| 6.000 | 0,67653 € | 4.059,18 € |
| 9.000 | 0,65793 € | 5.921,37 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

