


XC9224B082DR-G | |
|---|---|
DigiKey Part Number | 893-XC9224B082DR-GTR-ND - Tape & Reel (TR) 893-XC9224B082DR-GCT-ND - Cut Tape (CT) 893-XC9224B082DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9224B082DR-G |
Description | IC REG BUCK ADJ 1A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-PowerUDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-USPB (2.9x2.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,20700 € | 22,07 € |
| 25 | 1,90920 € | 47,73 € |
| 100 | 1,57360 € | 157,36 € |
| 250 | 1,41052 € | 352,63 € |
| 500 | 1,31100 € | 655,50 € |
| 1.000 | 1,22833 € | 1.228,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12503 € | 3.375,09 € |
| 6.000 | 1,07575 € | 6.454,50 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

