


XC9223B082DR-G | |
|---|---|
DigiKey Part Number | 893-XC9223B082DR-GTR-ND - Tape & Reel (TR) 893-XC9223B082DR-GCT-ND - Cut Tape (CT) 893-XC9223B082DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9223B082DR-G |
Description | IC REG BUCK ADJ 1A 10USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC9224B082DR-G | Torex Semiconductor Ltd | 100 | 893-XC9224B082DR-GCT-ND | 2,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53000 € | 15,30 € |
| 25 | 1,39680 € | 34,92 € |
| 100 | 1,25040 € | 125,04 € |
| 250 | 1,18060 € | 295,15 € |
| 500 | 1,14822 € | 574,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06118 € | 3.183,54 € |
| 6.000 | 1,04025 € | 6.241,50 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

