
XC9221C09AMR-G | |
|---|---|
DigiKey Part Number | 893-XC9221C09AMR-GTR-ND - Tape & Reel (TR) 893-XC9221C09AMR-GCT-ND - Cut Tape (CT) 893-XC9221C09AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9221C09AMR-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 16V | |
Frequency - Switching | 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,92760 € | 23,19 € |
| 100 | 0,74360 € | 74,36 € |
| 250 | 0,65388 € | 163,47 € |
| 500 | 0,59900 € | 299,50 € |
| 1.000 | 0,55334 € | 553,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43030 € | 1.290,90 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

