
XC9221C093MR-G | |
|---|---|
DigiKey Part Number | 893-XC9221C093MR-GTR-ND - Tape & Reel (TR) 893-XC9221C093MR-GCT-ND - Cut Tape (CT) 893-XC9221C093MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9221C093MR-G |
Description | 16V INPUT STEP-DOWN DCDC CONTROL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.8V ~ 16V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,76080 € | 19,02 € |
| 100 | 0,67390 € | 67,39 € |
| 250 | 0,63248 € | 158,12 € |
| 500 | 0,60748 € | 303,74 € |
| 1.000 | 0,59816 € | 598,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56148 € | 1.684,44 € |
| 6.000 | 0,54905 € | 3.294,30 € |
| 9.000 | 0,54282 € | 4.885,38 € |
| 15.000 | 0,53592 € | 8.038,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

