6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
XC9145 and XC9276 Low Power DC-DC Converters

XC9145B50CER-G

DigiKey Part Number
893-XC9145B50CER-GTR-ND - Tape & Reel (TR)
893-XC9145B50CER-GCT-ND - Cut Tape (CT)
893-XC9145B50CER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9145B50CER-G
Description
IC REG BOOST 5V 800MA 6USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA 6-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XC9145B50CER-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,88600 €8,86 €
250,80360 €20,09 €
1000,71260 €71,26 €
2500,66928 €167,32 €
5000,64314 €321,57 €
1.0000,62162 €621,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59503 €1.785,09 €
6.0000,58203 €3.492,18 €
9.0000,57551 €5.179,59 €
15.0000,56830 €8.524,50 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €