
XC9142F37CMR-G | |
|---|---|
DigiKey Part Number | XC9142F37CMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9142F37CMR-G |
Description | IC REG BOOST 3.7V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.7V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45066 € | 1.351,98 € |
| 6.000 | 0,42813 € | 2.568,78 € |
| 15.000 | 0,41203 € | 6.180,45 € |
| Unit Price without VAT: | 0,45066 € |
|---|---|
| Unit Price with VAT: | 0,53629 € |

