
XC9142F35CER-G | |
|---|---|
DigiKey Part Number | XC9142F35CER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9142F35CER-G |
Description | IC REG BOOST 3.5V 500MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.5V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49082 € | 1.472,46 € |
| Unit Price without VAT: | 0,49082 € |
|---|---|
| Unit Price with VAT: | 0,58408 € |

