
XC9142D32DMR-G | |
|---|---|
DigiKey Part Number | XC9142D32DMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9142D32DMR-G |
Description | IC REG BOOST 3.2V 500MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.2V 1 Output 500mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47380 € | 1.421,40 € |
| Unit Price without VAT: | 0,47380 € |
|---|---|
| Unit Price with VAT: | 0,56382 € |

