
XC9142D30C0R-G | |
|---|---|
DigiKey Part Number | XC9142D30C0R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9142D30C0R-G |
Description | IC REG BOOST 3V 500MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 500mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLP-6-01 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52637 € | 1.579,11 € |
| 6.000 | 0,50005 € | 3.000,30 € |
| 15.000 | 0,48125 € | 7.218,75 € |
| Unit Price without VAT: | 0,52637 € |
|---|---|
| Unit Price with VAT: | 0,62638 € |

