


XC9128D45CDR-G | |
|---|---|
DigiKey Part Number | XC9128D45CDR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9128D45CDR-G |
Description | IC REG BOOST ADJ 500MA 10USPB |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 10-PowerUDFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-USPB (2.9x2.6) |
Voltage - Input (Min) 0.8V | Base Product Number |

