
XC74WL34AASR | |
|---|---|
DigiKey Part Number | XC74WL34AASR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC74WL34AASR |
Description | IC BUFF NON-INVERT 5.5V 8-MSOPB |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element 3-State Output 8-MSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOPB | |
Base Product Number |

