XC74WL157ASR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.835
Unit Price: 0,71000 €
Datasheet
Multiplexer 1 x 2:1 8-MSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC74WL157ASR

DigiKey Part Number
XC74WL157ASR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC74WL157ASR
Description
IC MULTIPLEXER 1 X 2:1 8-MSOPB
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-MSOPB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Torex Semiconductor Ltd
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Circuit
1 x 2:1
Supplier Device Package
8-MSOPB
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G157DCTRTexas Instruments3.835296-13266-1-ND0,71000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes