
XC74WL125ASR | |
|---|---|
DigiKey Part Number | XC74WL125ASR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC74WL125ASR |
Description | IC BUFF 2V/5.5V 8-MSOPB |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-MSOPB |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Torex Semiconductor Ltd | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package 8-MSOPB |
Number of Bits per Element 1 | Base Product Number |

