


XC6902N261PR-G | |
|---|---|
DigiKey Part Number | 893-XC6902N261PR-GTR-ND - Tape & Reel (TR) 893-XC6902N261PR-GCT-ND - Cut Tape (CT) 893-XC6902N261PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902N261PR-G |
Description | IC REG LINEAR -2.6V 200MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.169V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,64600 € | 16,15 € |
| 100 | 0,51120 € | 51,12 € |
| 250 | 0,44516 € | 111,29 € |
| 500 | 0,40478 € | 202,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37113 € | 371,13 € |
| 2.000 | 0,34313 € | 686,26 € |
| 3.000 | 0,32900 € | 987,00 € |
| 5.000 | 0,31324 € | 1.566,20 € |
| 7.000 | 0,30398 € | 2.127,86 € |
| 10.000 | 0,29503 € | 2.950,30 € |
| 25.000 | 0,27561 € | 6.890,25 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

