


XC6901D901PR-G | |
|---|---|
DigiKey Part Number | XC6901D901PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6901D901PR-G |
Description | IC REG LINEAR -9V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.093V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37483 € | 374,83 € |
| 2.000 | 0,34657 € | 693,14 € |
| 3.000 | 0,33229 € | 996,87 € |
| 5.000 | 0,31637 € | 1.581,85 € |
| 7.000 | 0,30702 € | 2.149,14 € |
| 10.000 | 0,29798 € | 2.979,80 € |
| 25.000 | 0,27836 € | 6.959,00 € |
| Unit Price without VAT: | 0,37483 € |
|---|---|
| Unit Price with VAT: | 0,44605 € |

