


XC6901D871ER-G | |
|---|---|
DigiKey Part Number | XC6901D871ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6901D871ER-G |
Description | IC REG LINEAR -8.7V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -12.4V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -8.7V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.094V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30044 € | 901,32 € |
| 6.000 | 0,28542 € | 1.712,52 € |
| 15.000 | 0,27469 € | 4.120,35 € |
| 30.000 | 0,26610 € | 7.983,00 € |
| Unit Price without VAT: | 0,30044 € |
|---|---|
| Unit Price with VAT: | 0,35752 € |

