


XC6901D501MR-G | |
|---|---|
DigiKey Part Number | 893-1443-2-ND - Tape & Reel (TR) 893-1443-1-ND - Cut Tape (CT) 893-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D501MR-G |
Description | IC REG LINEAR -5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6901D501MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.114V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,48100 € | 4,81 € |
| 25 | 0,43280 € | 10,82 € |
| 100 | 0,37920 € | 37,92 € |
| 250 | 0,35376 € | 88,44 € |
| 500 | 0,33842 € | 169,21 € |
| 1.000 | 0,32577 € | 325,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31015 € | 930,45 € |
| 6.000 | 0,30251 € | 1.815,06 € |
| 9.000 | 0,29868 € | 2.688,12 € |
| 15.000 | 0,29444 € | 4.416,60 € |
| 21.000 | 0,29196 € | 6.131,16 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


