


XC6901D341MR-G | |
|---|---|
DigiKey Part Number | 893-XC6901D341MR-GTR-ND - Tape & Reel (TR) 893-XC6901D341MR-GCT-ND - Cut Tape (CT) 893-XC6901D341MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D341MR-G |
Description | IC REG LINEAR -3.4V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76500 € | 7,65 € |
| 25 | 0,64600 € | 16,15 € |
| 100 | 0,51120 € | 51,12 € |
| 250 | 0,44516 € | 111,29 € |
| 500 | 0,40478 € | 202,39 € |
| 1.000 | 0,37113 € | 371,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26894 € | 806,82 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

